RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RS Stock No.:
- 283-4022
- Distrelec Article No.:
- 300-98-298
- Mfr. Part No.:
- RND 475-00543
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
Kr. 1 616,01
(exc. VAT)
Kr. 2 020,01
(inc. VAT)
- RS Stock No.:
- 283-4022
- Distrelec Article No.:
- 300-98-298
- Mfr. Part No.:
- RND 475-00543
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 1 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 1 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
Related links
- RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RND RND 475, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RND, 100 m 1 Core Mains Power Cable 105 °C
- RND, 100 m 1 Core Polyvinyl Chloride 105 °C
- RND, 100 m 2 Core Mains Power Cable Polyvinyl Chloride 70 °C
- RND, 100 m Mains Power Cable Polyvinyl Chloride 70 °C
- RND RND 47, 100 m Power Cable Polyvinyl Chloride 105 °C
- RND Black Polyvinyl Chloride 60 °C