RND, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RS Stock No.:
- 283-4056
- Distrelec Article No.:
- 300-98-363
- Mfr. Part No.:
- RND 475-00610
- Brand:
- RND
Subtotal (1 reel of 100 metres)*
Kr.2 213 10
(exc. VAT)
Kr.2 766 40
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | Kr. 22,131 | Kr. 2 213,10 |
*price indicative
- RS Stock No.:
- 283-4056
- Distrelec Article No.:
- 300-98-363
- Mfr. Part No.:
- RND 475-00610
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 1 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 1 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60 V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
Related links
- Tri Rated PVC 6.00mm HO7V2-K BRN 100M
- Tri Rated PVC 6.00mm HO7V2-K ORG 100M
- Tri Rated PVC 6.00mm HO7V2-K Blue 100m
- Tri Rated PVC 6.00mm HO7V2-K L.BLU 100M
- Tri Rated PVC 6.00mm HO7V2-K Grey 100m
- Tri Rated PVC 6.00mm HO7V2-K VIO 100M
- Tri Rated PVC 6.00mm HO7V2-K G.Yell 100m
- Tri Rated PVC 6.00mm HO7V2-K D.Blue 100m