TBS de Buck B.V. Spiral Cable 0.25 mm² 8 Core Multicore Mains Power Cable, Black Polyurethane PUR, 2m

Discontinued
RS Stock No.:
283-6023
Distrelec Article No.:
302-22-149
Mfr. Part No.:
SP-DSR-191
Brand:
The Best Solution
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Colour

Black

Length

2m

Armoured

No

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

COO (Country of Origin):
NL
The coiled cable manufactured is a high-quality product designed for a wide range of applications. It features a durable construction with precise dimensions and a temperature range of -25 degreeC to +70 degreeC. The cable is custom-made and cannot be returned or exchanged, making it a unique and reliable solution for various projects.

Custom-made coiled cable designed for specific requirements
Durable construction with a temperature range of -25 degreeC to +70 degreeC
32x0,10 mm bare copper wires ensure excellent conductivity
TPE-E insulation and PUR sheath provide protection and longevity
Shielded with 0,10 mm tinned copper wires for added durability
Flexible design suitable for a variety of applications

Recently viewed