brennenstuhl, 16A, 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- RS Stock No.:
- 270-2190
- Mfr. Part No.:
- 1159291136
- Brand:
- brennenstuhl
Subtotal (1 unit)*
Kr. 346,21
(exc. VAT)
Kr. 432,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 346,21 |
*price indicative
- RS Stock No.:
- 270-2190
- Mfr. Part No.:
- 1159291136
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type E - French | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Cord Length | 1.4m | |
| Colour | Anthracite | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Eco-Line | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type E - French | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Cord Length 1.4m | ||
Colour Anthracite | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Filtered No | ||
Power Indicator No | ||
Series Eco-Line | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
brennenstuhl
The brennenstuhl Eco Line power strip is equipped with a surge protector that protects your connected devices up to 13500 A in the event of voltage peaks or the harmful effects of indirect lightning strikes. Sockets angled at 45 degrees for optimal connection of several angled plugs, charger and power supply.
Innovative socket arrangement
Light indicating surge voltage is active
Illuminated 2 pole on off safety switch
Related links
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection