brennenstuhl, 16A, 230V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- RS Stock No.:
- 270-2193
- Mfr. Part No.:
- 1159901215
- Brand:
- brennenstuhl
Subtotal (1 unit)*
Kr. 515,14
(exc. VAT)
Kr. 643,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 515,14 |
*price indicative
- RS Stock No.:
- 270-2193
- Mfr. Part No.:
- 1159901215
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type E - French | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Corded/Cordless | Corded | |
| Cord Length | 2m | |
| Switchable | Yes | |
| Colour | Yellow | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Super-Solid | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type E - French | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Corded/Cordless Corded | ||
Cord Length 2m | ||
Switchable Yes | ||
Colour Yellow | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Power Indicator No | ||
Filtered No | ||
Series Super-Solid | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
brennenstuhl
The brennenstuhl Super Solid power strip has been developed with top quality and break resistant plastic housing with a wide surface guarantees easy and safe operation. The power strip is fitted with an indicator light switch with sealing cap.
IP54 protection index
Earthed sockets in a 45 degrees arrangement
With illuminated 2 pole switch with protection cover
With a very stable suspension bracket for wall fixing
Related links
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 8 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- brennenstuhl 230V 4 Gang Socket Bar, 1.8m Cable Type E - French Surge Protection