Type F - German Schuko 8 Gang Power Distribution Unit, 3m Cable, 16A, 230 V ac
- RS Stock No.:
- 768-5425
- Mfr. Part No.:
- 1156057018
- Brand:
- brennenstuhl
21 In stock for same day dispatch
121 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 664,52
(exc. VAT)
Kr. 830,65
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | Kr. 664,52 |
15 - 24 | Kr. 618,05 |
25 + | Kr. 564,83 |
- RS Stock No.:
- 768-5425
- Mfr. Part No.:
- 1156057018
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
This switchable Premium-Line extension lead features 8 Type F - German Schuko sockets. With a 3 m black 3 core cable, this 230 V extension cable is 16 A rated with a CEE 7/7 German Schuko / French mains plug.
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Number of Sockets | 8 |
Socket Type | Type F - German Schuko |
Mains Plug Type | CEE 7/7 German Schuko / French |
Cord Length | 3m |
Switchable | Yes |
Surge Protection | No |
Voltage Rating | 230 V ac |
Current Rating | 16A |
Corded | Yes |
Colour | Black |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Sheath Material | PVC |
Cross Sectional Area | 1.5mm² |
Sheath Colour | Black |
Series | Premium-Line |
Number Of Cores | 3 |