Schneider Electric Power Factor Correction Capacitor 100 kvar

Subtotal (1 pack of 2 units)*

Kr. 30 896,47

(exc. VAT)

Kr. 38 620,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 15 448,235Kr. 30 896,47

*price indicative

RS Stock No.:
212-189
Mfr. Part No.:
LVR07X00A40T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Dielectric

4 kV 50 Hz 1 minute

Weight

37kg

Standards/Approvals

IEC 60068

Width

220mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

350mm

kVAr 50Hz

100kvar

Tolerance

-5 5 %

Height

350mm

Series

PowerLogic

Terminal Type

Pad Terminal

COO (Country of Origin):
PL
The Schneider Electric Detuned Reactor are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and Reactors are configured in Series resonant circuit. Tuned so that the series resonant frequency is below the lowest harmonic frequency present in the system. This reactor is rated for 100 kVar output power with 3.8/190 Hz tuning order at 400V AC at 50 Hz.

Relative impedance 7 %

Meet the standards IEC 60068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy