Schneider Electric Power Factor Correction Capacitor PFC 13.8 kvar 16.5 kvar

Subtotal (1 unit)*

Kr. 4 009,38

(exc. VAT)

Kr. 5 011,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 009,38

*price indicative

RS Stock No.:
341-009
Mfr. Part No.:
BLRCH138A165B69
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated AC Voltage

690V ac

Weight

2.5kg

Diameter

116mm

Standards/Approvals

REACH, IEC 60831-1, IEC 60831-2, EU RoHS

Series

Varplus

Height

242mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Mount Type

Horizontal and Vertical Mount

kVAr 50Hz

13.8kvar

Tolerance

-5 to 10 %

kVAr 60Hz

16.5kvar

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric Heavy-duty PowerLogic PFC Capacitor complies with IEC 60831-1 and IEC 60831-2 standards. It features an IP20 degree of protection, ensuring safety in moderate environments. Designed for operation in ambient air temperatures ranging from -25°C to 55°C, it provides reliable power factor correction in industrial settings, enhancing energy efficiency and system performance.

Toxic heavy metal free

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy