Schneider Electric Power Factor Correction Capacitor PFC 300 kvar
- RS Stock No.:
- 341-026
- Mfr. Part No.:
- VLVAF3P03516AE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 224 652,20
(exc. VAT)
Kr. 280 815,25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 224 652,20 |
*price indicative
- RS Stock No.:
- 341-026
- Mfr. Part No.:
- VLVAF3P03516AE
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated AC Voltage | 415 V ac | |
| Standards/Approvals | IEC 61439-2, IEC 61921, ASEFA, CE, EAC, IEC 61439-1 | |
| Weight | 400kg | |
| Tolerance | -5 to 10 % | |
| Minimum Operating Temperature | -5°C | |
| Width | 800 mm | |
| Maximum Operating Temperature | 45°C | |
| Height | 2000mm | |
| kVAr 50Hz | 300kvar | |
| Series | VarSet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated AC Voltage 415 V ac | ||
Standards/Approvals IEC 61439-2, IEC 61921, ASEFA, CE, EAC, IEC 61439-1 | ||
Weight 400kg | ||
Tolerance -5 to 10 % | ||
Minimum Operating Temperature -5°C | ||
Width 800 mm | ||
Maximum Operating Temperature 45°C | ||
Height 2000mm | ||
kVAr 50Hz 300kvar | ||
Series VarSet | ||
- COO (Country of Origin):
- FR
The Schneider Electric Automatic PowerLogic PFC Capacitor bank is designed for network-rated voltage of 400 V AC at 50 Hz. With an IP31 degree of protection, it offers moderate resistance to dust and water ingress, while the IK10 rating ensures high impact protection. The capacitor bank operates efficiently in ambient air temperatures ranging from -5°C to 45°C, making it ideal for enhancing power factor correction in industrial and commercial settings.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 300 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 150 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 275 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 900 kvar