Schneider Electric Power Factor Correction Capacitor 22.2 kvar 26.6 kvar

Get a bulk buy discount

Add 10 more to save Kr. 461,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 460,80

(exc. VAT)

Kr. 576,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 460,80-
10 +Kr. 414,70Kr. 461,00

*price indicative

RS Stock No.:
432-692
Mfr. Part No.:
BLRCS222A266B40
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Dielectric

Metallised Polypropylene Film with Zn/Al alloy

Standards/Approvals

CEI 60831-1, CEI 60831-2

Weight

2.3kg

Diameter

90mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

308mm

kVAr 50Hz

22.2kvar

Tolerance

-5 → 10 %

kVAr 60Hz

26.6kvar

Series

VarPlusCAN

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric Heavy duty capacitors are designed to work in slightly polluted netwroks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable. This capacitor provides a rated output power of 22.2 kVar at 400V AC, 50 Hz. Fastening assured by a ClampTite terminal.

RoHS compliant

Mercury free

IP20 protection rated

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy