- RS Stock No.:
- 136-5118
- Mfr. Part No.:
- C9TS6MD5685AARX
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Box of 12)
Kr. 687,441
(exc. VAT)
Kr. 859,301
(inc. VAT)
Units | Per unit | Per Box* |
12 + | Kr. 687,441 | Kr. 8 249,292 |
*price indicative |
- RS Stock No.:
- 136-5118
- Mfr. Part No.:
- C9TS6MD5685AARX
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections
Overpressure safety device
High capacitance density
Available with delta connections
Applications
Power Factor Correction
Specifications
Attribute | Value |
---|---|
Capacitance | 3 x 68.5µF |
Voltage | 440V ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | C9T |
kvar 50Hz | 12.5kvar |
Dielectric Material | Polypropylene |
Height | 230mm |
Number of Phases | 3 |
Tolerance Minus | -5% |
Width | 75mm |
Mounting Type | Stud Mount |
Tolerance Plus | +10% |
Terminal Type | Screw Clamp |