- RS Stock No.:
- 192-3542
- Mfr. Part No.:
- B25161C0050O000
- Brand:
- EPCOS
Available to back order for despatch 13.08.2024
Added
Price Each (In a Box of 10)
Kr. 10 415,669
(exc. VAT)
Kr. 13 019,586
(inc. VAT)
Units | Per unit | Per Box* |
10 + | Kr. 10 415,669 | Kr. 104 156,69 |
*price indicative |
- RS Stock No.:
- 192-3542
- Mfr. Part No.:
- B25161C0050O000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Suitable for indoor usage or inside enclosed panel, for outdoor application, phase barriers / shrouds should be used
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Specifications
Attribute | Value |
---|---|
Length | 343mm |
Width | 115mm |
Capacitance | 500nF |
Dielectric Material | Polypropylene |
Voltage | 3600V ac |
Height | 465mm |
Minimum Operating Temperature | -25°C |
Series | MV APP |
Number of Phases | 3 |
Mounting Type | Stud Mount |
Weight | 22kg |