Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- RS Stock No.:
- 276-9424
- Mfr. Part No.:
- VLVAF3P03514AE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 206 407,80
(exc. VAT)
Kr. 258 009,75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 206 407,80 |
*price indicative
- RS Stock No.:
- 276-9424
- Mfr. Part No.:
- VLVAF3P03514AE
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400 V ac | |
| Standards/Approvals | IEC 61921, IEC 61439-2, IEC 61439-1 | |
| Weight | 400kg | |
| Number of Phases | 3 | |
| Series | PowerLogic | |
| Maximum Operating Temperature | 45°C | |
| Height | 2000mm | |
| Length | 600mm | |
| Width | 800 mm | |
| kVAr 50Hz | 250kvar | |
| Tolerance | -5 to 10 % | |
| kVAr 60Hz | 250kvar | |
| Mount Type | Floor Standing | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400 V ac | ||
Standards/Approvals IEC 61921, IEC 61439-2, IEC 61439-1 | ||
Weight 400kg | ||
Number of Phases 3 | ||
Series PowerLogic | ||
Maximum Operating Temperature 45°C | ||
Height 2000mm | ||
Length 600mm | ||
Width 800 mm | ||
kVAr 50Hz 250kvar | ||
Tolerance -5 to 10 % | ||
kVAr 60Hz 250kvar | ||
Mount Type Floor Standing | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor (PFC) 250kvar 250kvar 3
- Schneider Electric Power Factor Correction Capacitor (PFC) 250kvar
- Schneider Electric Power Factor Corection Capacitors PFC 250kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 7.5kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 90kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 275kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 50kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 200kvar