Schneider Electric Power Factor Correction Capacitor 300 kvar 300 kvar 3
- RS Stock No.:
- 276-9428
- Mfr. Part No.:
- VLVAF5P03516AG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 237 154,06
(exc. VAT)
Kr. 296 442,58
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 237 154,06 |
*price indicative
- RS Stock No.:
- 276-9428
- Mfr. Part No.:
- VLVAF5P03516AG
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 400 V ac | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1, IEC 61921 | |
| Weight | 450kg | |
| Number of Phases | 3 | |
| Minimum Operating Temperature | -5°C | |
| Series | PowerLogic | |
| Maximum Operating Temperature | 45°C | |
| Height | 2200mm | |
| Length | 600mm | |
| kVAr 60Hz | 300kvar | |
| Mount Type | Floor Standing | |
| Tolerance | -5 to 10 % | |
| kVAr 50Hz | 300kvar | |
| Width | 800 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 400 V ac | ||
Standards/Approvals IEC 61439-2, IEC 61439-1, IEC 61921 | ||
Weight 450kg | ||
Number of Phases 3 | ||
Minimum Operating Temperature -5°C | ||
Series PowerLogic | ||
Maximum Operating Temperature 45°C | ||
Height 2200mm | ||
Length 600mm | ||
kVAr 60Hz 300kvar | ||
Mount Type Floor Standing | ||
Tolerance -5 to 10 % | ||
kVAr 50Hz 300kvar | ||
Width 800 mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor (PFC) 300kvar 300kvar 3
- Schneider Electric Power Factor Correction Capacitor (PFC) 300kvar
- Schneider Electric Power Factor Corection Capacitors PFC 300kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 500kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 60kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 10kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 275kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 350kvar