MEAN WELL 750W Power Inverter, 24V dc Input, 240V ac Output

Subtotal (1 unit)*

Kr. 2 419,42

(exc. VAT)

Kr. 3 024,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 18 May 2026
  • Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 419,42

*price indicative

RS Stock No.:
149-600
Distrelec Article No.:
302-61-115
Mfr. Part No.:
NTS-750-224EU
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Inverter

Input Voltage

24V dc

Output Voltage

240V ac

Output Power

750W

Output Connector Type

RS232, RJ11

Efficiency

93%

MTBF

11928h

Output Current

38A

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN EN62368-1, E13, EAC TP TC 004, UL458, CB IEC62368-1

Series

NTS-750

Depth

67mm

Weight

2.3kg

Length

270mm

Width

158mm

Minimum Operating Temperature

-25°C

Protection Features

Re-Power on to Recover, Shut Down O/P Voltage

RoHS Status: Exempted

The MEANWELL DC-AC True Sine Wave Inverter with 750W power output. It features an input of 24Vdc and an output of 200/220/230/240VAC selectable by DIP switches. The inverter has a remote ON/OFF function, fanless design, and an AC output socket for Europe.

750W power output for efficient performance

Input voltage range of 24Vdc for versatile use

Output voltage of 200/220/230/240VAC selectable by DIP switches for flexibility

Remote ON/OFF feature for convenient operation

Fanless design for silent and maintenance-free operation

AC output socket for Europe for easy connectivity

Related links