FN2090-20-06 | Schaffner, FN2090 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase | RS
Login / Register to access your benefits
Recently searched

    Schaffner, FN2090 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 683,77

    (exc. VAT)

    Kr. 854,71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    194 In stock for same day dispatch*
    15 available from Europe for delivery within 2 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 683,77
    5 - 9Kr. 649,56
    10 - 24Kr. 615,47
    25 - 49Kr. 581,27
    50 +Kr. 560,67

    **price indicative

    RS Stock No.:
    292-818
    Mfr. Part No.:
    FN2090-20-06
    Brand:
    Schaffner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schaffner

    Maximum Current Rating

    20A

    Maximum Voltage Rating

    250 V ac/dc

    Mounting Type

    Chassis Mount

    Termination Style

    Fast-On

    Number of Phases

    1

    Series

    FN2090

    Number of Stages

    Two Stage

    Operating Frequency

    0 → 400Hz

    Length

    113.5mm

    Depth

    57.5mm

    Height

    45.4mm

    Capacitance

    1 μF, 10nF

    Inductance

    2.7 mH

    Dimensions

    113.5 x 57.5 x 54.4mm

    Minimum Operating Temperature

    -25°C

    Leakage Current

    1.02 mA

    Maximum Operating Temperature

    +100°C

    Resistance

    220kΩ

    Power Loss

    8.2W

    Related links