Schaffner, FN2030 8A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

Kr.261 40 

(exc. VAT)

Kr.326 75 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 22. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 261,40
10 - 24Kr. 243,10
25 - 49Kr. 227,31
50 - 99Kr. 219,08
100 +Kr. 213,58

*price indicative

RS Stock No.:
292-896
Distrelec Article No.:
303-99-738
Mfr. Part No.:
FN2030-8-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

8A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2030

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

85mm

Depth

54mm

Height

30.3mm

Capacitance

4.7 nF, 470nF

Inductance

8 mH

Dimensions

85 x 54 x 30.3mm

Leakage Current

0.73 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

680kΩ

Power Loss

3.1W

FN2030 Series


Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments

Approvals

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

Related links