B84143A0080R107 | EPCOS, B84143A*R107 80A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase | RS
Login / Register to access your benefits
Recently searched

    EPCOS, B84143A*R107 80A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 2 335,13

    (exc. VAT)

    Kr. 2 918,91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 2 335,13
    5 - 9Kr. 2 218,44
    10 +Kr. 2 159,99

    **price indicative

    RS Stock No.:
    146-3442
    Mfr. Part No.:
    B84143A0080R107
    Brand:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Maximum Current Rating

    80A

    Maximum Voltage Rating

    520 V ac

    Mounting Type

    Panel Mount

    Termination Style

    Screw

    Number of Phases

    3

    Series

    B84143A*R107

    Operating Frequency

    50 → 60Hz

    Length

    228mm

    Depth

    94.5mm

    Height

    90mm

    Dimensions

    228 x 94.5 x 90mm

    Leakage Current

    3.4 mA

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +100°C

    Resistance

    600µΩ

    Standards Met

    UL 1283

    Related links