- RS Stock No.:
- 161-3488
- Mfr. Part No.:
- A1000FIV1030SE
- Brand:
- Omron
Available to back order for despatch 16.07.2024
Added
Price Each
Kr. 850,18
(exc. VAT)
Kr. 1 062,72
(inc. VAT)
Units | Per unit |
1 + | Kr. 850,18 |
- RS Stock No.:
- 161-3488
- Mfr. Part No.:
- A1000FIV1030SE
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Current vector control
High starting torque (200% / 0.5 Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1 min
IM&PM motor control
Online Tuning
Low-noise Low carrier technology
10 years lifetime design
Built-in filter
Screw-less terminals
Control Terminals with memory backup
Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Safety embedded: EN954-1 safety cat. 3, EN6158 SIL II and EN60204-1 Stop category 0
CE, UL, cUL and TUV
Ratings
200 V Class single-phase 0.1 to 4 kW
200 V Class three-phase 0.1 to 15 kW
400 V Class three-phase 0.2 to 15 kW
High starting torque (200% / 0.5 Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1 min
IM&PM motor control
Online Tuning
Low-noise Low carrier technology
10 years lifetime design
Built-in filter
Screw-less terminals
Control Terminals with memory backup
Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Safety embedded: EN954-1 safety cat. 3, EN6158 SIL II and EN60204-1 Stop category 0
CE, UL, cUL and TUV
Ratings
200 V Class single-phase 0.1 to 4 kW
200 V Class three-phase 0.1 to 15 kW
400 V Class three-phase 0.2 to 15 kW
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 200 V ac |
Number of Phases | 1 |
Series | A1000 |
Length | 174mm |
Depth | 50mm |
Dimensions | 174 x 144 x 50mm |