Schaffner, FN 682 4A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 170-4937
- Mfr. Part No.:
- FN682-4-06
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4937
- Mfr. Part No.:
- FN682-4-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 4A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Series | FN 682 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 54mm | |
| Depth | 85mm | |
| Height | 40.3mm | |
| Capacitance | 1 μF, 22 nF | |
| Dimensions | 54 x 85 x 40.3mm | |
| Inductance | 8 mH, 80 μH | |
| Leakage Current | 1.9 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 330kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 4A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Series FN 682 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 54mm | ||
Depth 85mm | ||
Height 40.3mm | ||
Capacitance 1 μF, 22 nF | ||
Dimensions 54 x 85 x 40.3mm | ||
Inductance 8 mH, 80 μH | ||
Leakage Current 1.9 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 330kΩ | ||
- COO (Country of Origin):
- TH
FN 680 Series Two-stage Performance Filters
FN 680 Series of Schaffner Two-stage performance filters. FN 680 offer improved component values and a rod core for excellent attenuation at all frequencies including low ranges. This general purpose filter is an excellent choice for protecting against high levels of interference, such as noisy power supplies. Available in 10 versions, with current ratings from 1 A to 10 A, application requirements are easily and economically matched.
Features and Benefits
Current ratings from 1 A to 10 A
High differential and common mode attenuation
Good low frequency attenuation
