- RS Stock No.:
- 170-4951
- Mfr. Part No.:
- FN356-16-06
- Brand:
- Schaffner
14 In stock for same day dispatch
Added
Price Each (In a Box of 14)
Kr. 1 905,389
(exc. VAT)
Kr. 2 381,736
(inc. VAT)
Units | Per unit | Per Box* |
14 + | Kr. 1 905,389 | Kr. 26 675,446 |
*price indicative |
- RS Stock No.:
- 170-4951
- Mfr. Part No.:
- FN356-16-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
FN 356 series three-phase power filters
Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current
Choice of connection styles
Low operating leakage current
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 440/250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN356 |
Operating Frequency | 60Hz |
Length | 105mm |
Depth | 171mm |
Height | 50mm |
Dimensions | 105 x 171 x 50mm |
Leakage Current | 0.43 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 7W |