Schaffner, FN2080 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On

Subtotal (1 box of 20 units)*

Kr.8 266 16 

(exc. VAT)

Kr.10 332 70 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 11. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +Kr. 413,308Kr. 8 266,16

*price indicative

RS Stock No.:
170-5016
Mfr. Part No.:
FN2080-6-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Stages

Two Stage

Series

FN2080

Operating Frequency

400Hz

Length

57.5mm

Depth

113.5mm

Capacitance

1 μF, 4.7nF

Height

45.4mm

Inductance

7.8 mH, 110 μH

Dimensions

113.5 x 45.4 x 57.5mm

Leakage Current

0.734 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

7.8W

FN 2080 Series


Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE

Related links