Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Subtotal (1 box of 10 units)*

Kr.10 966 86 

(exc. VAT)

Kr.13 708 58 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 1 096,686Kr. 10 966,86

*price indicative

RS Stock No.:
170-5109
Mfr. Part No.:
FN2410-45-33
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

45A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN2410

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

158mm

Depth

93mm

Height

76mm

Dimensions

158 x 93 x 76mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

7.4W

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Related links