TE Connectivity, Corcom Q 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

Kr.1 210 25 

(exc. VAT)

Kr.1 512 81 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 1 210,25
5 - 9Kr. 1 125,47
10 - 24Kr. 1 046,99
25 - 49Kr. 956,04
50 +Kr. 893,12

*price indicative

RS Stock No.:
186-3650
Mfr. Part No.:
20VQ1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom Q

Operating Frequency

50/60Hz

Length

168.1mm

Depth

57.9mm

Height

52.6mm

Dimensions

168.1 x 57.9 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Highest Performance RFI Filters for Switching Power Supplies.

Highest Performance RFI Filters for Switching Power Supplies
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC

Related links