- RS Stock No.:
- 186-3682
- Mfr. Part No.:
- 10VR1
- Brand:
- TE Connectivity
22 In stock for same day dispatch
Added
Price Each
Kr. 277,86
(exc. VAT)
Kr. 347,32
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 277,86 |
5 - 9 | Kr. 258,42 |
10 - 24 | Kr. 241,75 |
25 - 49 | Kr. 227,87 |
50 + | Kr. 211,20 |
- RS Stock No.:
- 186-3682
- Mfr. Part No.:
- 10VR1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Two-stage General Purpose RFI Power Line Filter. Dual T section RFI filter provides premium performance.
Two-stage general purpose RFI power line filter
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | Corcom R |
Operating Frequency | 50/60Hz |
Length | 97.8mm |
Depth | 38.9mm |
Height | 52.6mm |
Dimensions | 97.8 x 38.9 x 52.6mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |