- RS Stock No.:
- 186-3759
- Mfr. Part No.:
- 10VS1
- Brand:
- TE Connectivity
12 In stock for same day dispatch
Added
Price Each
Kr. 339,85
(exc. VAT)
Kr. 424,81
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 339,85 |
5 - 9 | Kr. 312,64 |
10 - 24 | Kr. 282,08 |
25 + | Kr. 248,09 |
- RS Stock No.:
- 186-3759
- Mfr. Part No.:
- 10VS1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multipurpose Power Line RFI Filter for Emission Control. Combines line to ground interference rejection filters with additional circuitry to reduce line to line noise and transients.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
S & W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Medical version available in the MV Series
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
S & W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Medical version available in the MV Series
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom S |
Operating Frequency | 50/60Hz |
Length | 98mm |
Depth | 38.9mm |
Height | 52.8mm |
Dimensions | 98 x 38.9 x 52.8mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |