EPCOS, B84142B*R000 16A 250 V ac/dc 60Hz, Screw Mount EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 213-8400
- Mfr. Part No.:
- B84142B0016R000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
Kr.1 488 45
(exc. VAT)
Kr.1 860 56
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 488,45 |
| 5 - 9 | Kr. 1 414,10 |
| 10 + | Kr. 1 339,62 |
*price indicative
- RS Stock No.:
- 213-8400
- Mfr. Part No.:
- B84142B0016R000
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | B84142B*R000 | |
| Operating Frequency | 60Hz | |
| Length | 113mm | |
| Depth | 144mm | |
| Height | 61mm | |
| Dimensions | 113 x 144 x 61mm | |
| Leakage Current | 2.77 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 21mΩ | |
| Standards Met | IEC 60939 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series B84142B*R000 | ||
Operating Frequency 60Hz | ||
Length 113mm | ||
Depth 144mm | ||
Height 61mm | ||
Dimensions 113 x 144 x 61mm | ||
Leakage Current 2.77 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 21mΩ | ||
Standards Met IEC 60939 | ||
B84142-Bx-R Series
EPCOS B84142-Bx-R Series Power line filters for convertors and power electronics. These 2 line filters feature a high insertion loss due to its two stage construction, easy to install and has optimised leakage current. Rated voltage VR: 250 V AC/DC.Rated current IR: 8 A to 25 A.
Applications
Frequency convertors for motor drives
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Pumps
Elevators
Conveyer systems
HVAC systems (heating heating, ventilation and air conditioning)
DC applications
Power supplies
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986

Related links
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase