Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin

Subtotal (1 box of 100 units)*

Kr.7 156 90 

(exc. VAT)

Kr.8 946 10 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 71,569Kr. 7 156,90

*price indicative

RS Stock No.:
216-6041
Mfr. Part No.:
BNX005-11
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Maximum Current Rating

15A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Pin

Series

BNX

Operating Frequency

1MHz → 1GHz

COO (Country of Origin):
JP
The Murata BNX series 50 V EMI suppression filter. The block type "EMIFIL" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX series has high performance and used in DC power circuits.

The filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
Effective for impulse noise such as electrostatic discharge or spike noise
There are no connection routes in the current circuits, thus ensuring highly reliable performance.

Related links