- RS Stock No.:
- 275-6832
- Mfr. Part No.:
- VW3A5403
- Brand:
- Schneider Electric
Available to back order for despatch 12.07.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 6 535,79
(exc. VAT)
Kr. 8 169,74
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 6 535,79 |
- RS Stock No.:
- 275-6832
- Mfr. Part No.:
- VW3A5403
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric output sinus filter is for variable speed drives. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 25A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Wall Mount |
Termination Style | Terminal Block |
Series | Altivar |
Operating Frequency | 100Hz |