FN2070-10-07 | Schaffner, FN2070 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase | RS
Login / Register to access your benefits
Recently searched

    Schaffner, FN2070 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 557,81

    (exc. VAT)

    Kr. 697,26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 557,81
    5 - 9Kr. 530,59
    10 - 24Kr. 517,09
    25 +Kr. 504,28

    **price indicative

    RS Stock No.:
    776-1143
    Mfr. Part No.:
    FN2070-10-07
    Brand:
    Schaffner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schaffner

    Maximum Current Rating

    10A

    Maximum Voltage Rating

    250 V ac/dc

    Mounting Type

    Chassis Mount

    Termination Style

    Wire Lead

    Number of Phases

    1

    Series

    FN2070

    Number of Stages

    Two Stage

    Operating Frequency

    400Hz

    Length

    156mm

    Depth

    45.4mm

    Height

    57.5mm

    Capacitance

    1 μF, 4.7nF

    Inductance

    4.5 mH

    Dimensions

    156 x 45.4 x 57.5mm

    Leakage Current

    0.734 mA

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +100°C

    Resistance

    220kΩ

    Power Loss

    9.1W

    Related links