Schaffner, FN2070 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

Kr.600 24 

(exc. VAT)

Kr.750 30 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 12. desember 2025
  • Plus 40 unit(s) shipping from 29. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 600,24
5 - 9Kr. 558,27
10 - 24Kr. 522,01
25 - 49Kr. 492,15
50 +Kr. 479,11

*price indicative

RS Stock No.:
776-1147
Distrelec Article No.:
169-63-460
Mfr. Part No.:
FN2070-12-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2070

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

156mm

Depth

45.4mm

Height

57.5mm

Capacitance

1 μF, 4.7nF

Inductance

3.25 mH

Dimensions

156 x 45.4 x 57.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.734 mA

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

13.1W

FN 2070 Series


Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available

Note

FN2070 filters are also available as single- stage filters (FN2020 series)

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE

Related links