- RS Stock No.:
- 883-9077
- Mfr. Part No.:
- FN9676-16-03
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-9077
- Mfr. Part No.:
- FN9676-16-03
- Brand:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9675 Series
Schaffner's premium range of FN9675 filters are designed for easy and fast chassis mounting. Economic high performance filter attenuation suitable to be used in a broad range of applications.
Rated currents from 3 to 16A
Economic high performance filter
Good attenuation performance
Faston terminals for easy assembly
Economic high performance filter
Good attenuation performance
Faston terminals for easy assembly
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN9676 |
Operating Frequency | DC to 400Hz |
Length | 126mm |
Depth | 105mm |
Capacitance | 1 μF, 15 nF |
Height | 126mm |
Dimensions | 126 x 105 x 126mm |
Inductance | 10.2 mH |
Leakage Current | 1.9 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 470kΩ |