Infineon REF_XDPS2201_170W_BPA2 Flyback Controller for REFXDPS2201170WBPA2TOBO1 for Battery Chargers
- RS Stock No.:
- 277-218
- Mfr. Part No.:
- REFXDPS2201170WBPA2TOBO1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-218
- Mfr. Part No.:
- REFXDPS2201170WBPA2TOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Controller | |
| For Use With | Battery Chargers | |
| Kit Classification | Evaluation Board | |
| Featured Device | REFXDPS2201170WBPA2TOBO1 | |
| Kit Name | REF_XDPS2201_170W_BPA2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Controller | ||
For Use With Battery Chargers | ||
Kit Classification Evaluation Board | ||
Featured Device REFXDPS2201170WBPA2TOBO1 | ||
Kit Name REF_XDPS2201_170W_BPA2 | ||
- COO (Country of Origin):
- SI
The Infineon Reference Design is a highly efficient 170 W single stage hybrid flyback reference design which aimed for 24 V and 36 V Li-Ion battery packs typically found in chargers for e-bikes or power tools. The design has implemented a configurable wide input voltage range and incorporates a digital controller, XDP XDPS2201, with multi mode operation and two 600 V CoolMOS P7 super junction MOSFETs.
High efficiency
Extra small transformer size
No PFC stage and low system cost
Wide output voltage range
Extra small transformer size
No PFC stage and low system cost
Wide output voltage range
