Microchip, MA320207

Subtotal (1 unit)*

Kr.343 66 

(exc. VAT)

Kr.429 58 

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship
Units
Per unit
1 +Kr. 343,66

*price indicative

RS Stock No.:
193-6260
Mfr. Part No.:
MA320207
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Shield

Featured Device

ATSAME54

Kit Name

SAM E54 Motor Control Plug-In Module

The SAM E5X micro-controller series features a 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120 MHz,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC .It also adds a 10/100 Ethernet MAC and 2 CAN-FD ports targeted for industrial automation ,automotive applications and general purpose applications requiring Wired connectivity. This series offers excellent features with class leading power performance and integrated hardware security making it an ideal choice for low power secure connected applications.

Related links