Skyworks Solutions Inc Evaluation Kit for Si83418AFA for Isolated Smart Switch

Subtotal (1 unit)*

Kr.1 624 37 

(exc. VAT)

Kr.2 030 46 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 624,37

*price indicative

RS Stock No.:
196-1264
Mfr. Part No.:
Si83418AFA-KIT
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Power Management Development Kit

For Use With

Isolated Smart Switch

Kit Classification

Evaluation Kit

Featured Device

Si83418AFA

Kit Name

Evaluation Kit

Standards/Approvals

No

The Si83418AFA-KIT allows designers to evaluate the Si834x 4 channel, low-side (sinking), isolated smart switch with a parallel input and SPI interface. The included evaluation board is populated with the Si83418AFA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board is populated with a convenient pair of sockets and leads allowing you to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes a convenient LED indicator attached to the fault output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.

Si83418AFA-EVB evaluation board

Si83418AFA-IF 4 ch. low-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package

CP2130 USB to SPI evaluation board

USB A to micro USB cable

10-pin female to female ribbon cable

Related links