Recom RPMB-2.0-EVM-1 Power Module for RPMB-2.0 for High Capacitance Loads Upto 0.2F
- RS Stock No.:
- 199-5340
- Mfr. Part No.:
- RPMB15-2.0-EVM-1
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 601,06
(exc. VAT)
Kr. 751,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 601,06 |
| 5 - 9 | Kr. 583,03 |
| 10 - 24 | Kr. 565,01 |
| 25 - 49 | Kr. 546,99 |
| 50 + | Kr. 528,96 |
*price indicative
- RS Stock No.:
- 199-5340
- Mfr. Part No.:
- RPMB15-2.0-EVM-1
- Brand:
- Recom
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
| Brand | Recom | |
| Power Management Function | Power Module | |
| Product Type | Evaluation Board | |
| For Use With | High Capacitance Loads Upto 0.2F | |
| Kit Classification | Shield | |
| Featured Device | RPMB-2.0 | |
| Kit Name | RPMB-2.0-EVM-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Power Management Function Power Module | ||
Product Type Evaluation Board | ||
For Use With High Capacitance Loads Upto 0.2F | ||
Kit Classification Shield | ||
Featured Device RPMB-2.0 | ||
Kit Name RPMB-2.0-EVM-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Recom Power RPMB-2.0-EVM-1 series generates a constant output voltage with an output current up to 2A from an external DC source. RPMB-2.0 evaluation module is used for trimming, control, and sensing.
It is a evaluation platform for RPMB-2.0 power modules.
Thermal design considerations are included.
It is a EMI class B filter.
Easy evaluation of control, power good and sensing functions.
Related links
- Recom RPMB-2.0-EVM-1 Power Module for RPMB-2.0 for High Capacitance Loads Upto 0.2F
- Recom RPMB-3.0-EVM-1 Power Module for RPMB-3.0 for High Capacitance Loads Upto 0.2F
- Recom RPMB-2.0-EVM-1 Power Module for RPMB-2.0 for RPMB3.3-2.0
- Recom RPMB-3.0-EVM-1 Power Module for RPMB15-3.0
- Recom RPMB-3.0-EVM-1 Power Module for RPMB-3.0 for RPMB3.3-3.0
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMH-0.5-EVM-1 Power Module for RPMB-0.5 for RPMH24-0.5
- Recom RPMH-0.5-EVM-1 Power Module for RPMB-0.5 for RPMH5.0-0.5