Recom RPMH-0.5-EVM-1 Power Module for RPMB-0.5 for RPMH3.3-0.5

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 609,15

(exc. VAT)

Kr. 761,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 609,15
5 - 9Kr. 590,89
10 - 24Kr. 572,64
25 - 49Kr. 554,38
50 +Kr. 536,01

*price indicative

RS Stock No.:
199-5345
Mfr. Part No.:
RPMH3.3-0.5-EVM-1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Power Management Function

Power Module

Product Type

Evaluation Board

For Use With

RPMH3.3-0.5

Kit Classification

Shield

Featured Device

RPMB-0.5

Kit Name

RPMH-0.5-EVM-1

Standards/Approvals

No

COO (Country of Origin):
CZ
The Recom Power RPMH-0.5-EVM-1 series generates a constant output voltage with an output current up to 0.5A from an external DC source. RPMB-2.0 evaluation module is used for trimming, sequencing, control, and sensing.

It is a evaluation platform for RPMB-0.5 power modules.

Thermal design considerations are included.

It is a EMI class B filter.

Easy evaluation of control, power good and sensing functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy