MikroElektronika Stepper 13 click for MP6500 for Bipolar Stepper Motor Drives

Bulk discount available

Subtotal (1 unit)*

Kr.201 23 

(exc. VAT)

Kr.251 54 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 201,23
5 - 9Kr. 191,28
10 +Kr. 181,10

*price indicative

RS Stock No.:
199-9713
Mfr. Part No.:
MIKROE-3736
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

For Use With

Bipolar Stepper Motor Drives

Kit Classification

Development Board

Featured Device

MP6500

Kit Name

Stepper 13 click

1

The MikroElektronika MIKROE-3736 (stepper 13 Click) is a bipolar step motor driver. It also carries a port expander so that the communication can be done with a minimal number of pins, through the mikroBUS I2C bus.

It includes Thermal protection
Also integrated kickback voltage protection
It has a wide range of input voltage
It gives protection against current shoot-through the H-Bridge and high current capability

Related links