onsemi USB Type-C Source Controller Supporting USB Power Delivery 3.0 w/PPS and a 4-Switch Buck Boost Controller
- RS Stock No.:
- 205-2409
- Mfr. Part No.:
- FUSB3307MX-PPS-GEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 205-2409
- Mfr. Part No.:
- FUSB3307MX-PPS-GEVB
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The ON Semiconductor evaluation boards contain a USB Type-C source controller supporting USB Power Delivery (PD) 3.0 with PPS (Programmable Power Supply) based on USB PD 3.0 standards, as well as a 4-stage buck boost controller, delivering VBUS levels from 3.3V to 21V, and supporting nominal current loads up to 5A. has a VBAT connector for a DC power supply. It connects to the input switch of the NCV81599 DC to DC 4-Switch buck boost controller. The FUSB3307 is used for CV/CC control by providing feedback compensation to the NCV81599 controller.
Type-C source only
Detects cable marker identity and offers 3A or 5A power objects
VCONN supply
CV/CC Control with CATH pin
Cable fault detection
External NFET for VBUS control
Easily accessible test points for rapid evaluation and performance measurements
Detects cable marker identity and offers 3A or 5A power objects
VCONN supply
CV/CC Control with CATH pin
Cable fault detection
External NFET for VBUS control
Easily accessible test points for rapid evaluation and performance measurements
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Controller |
For Use With | FUSB3307MX & NCV81599 |
Kit Classification | Evaluation Kit |
Featured Device | FUSB3307D6MX |
Kit Name | USB Type-C Source Controller Supporting USB Power Delivery 3.0 w/PPS and a 4-Switch Buck Boost Controller Evaluation Board |