Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV, Drives, Power Supply, Solar

Subtotal (1 unit)*

Kr.1 153 72 

(exc. VAT)

Kr.1 442 15 

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +Kr. 1 153,72

*price indicative

RS Stock No.:
234-2078
Mfr. Part No.:
EVAL2ED020I12F2TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

IGBT Gate Driver

For Use With

CAV, Drives, Power Supply, Solar

Kit Classification

Evaluation Board

Featured Device

2ED020I12-F2

Kit Name

EVAL-2ED020I12-F2

Infineon Evaluation board, IGBT Gate Driver, For Use With CAV/Drives/Power Supply/Solar - EVAL2ED020I12F2TOBO1


This evaluation board is designed to demonstrate the capabilities of the Infineon IGBT gate driver, offering key features for a variety of power management applications. It is suitable for users looking to assess IGBT driver circuits, particularly in automation and power supply development settings. The board supports applications such as CAV drives and solar power management.

Features & Benefits


• Galvanic isolation ensures safe operation between high and low voltage
• Short circuit detection enhances system reliability
• Under voltage lockout prevents damage from insufficient voltage
• Active miller clamp avoids unintended IGBT activation
• Bootstrapped supply facilitates high-side driving capabilities
• Status LEDs provide real-time supply monitoring and fault indication

Applications


• Enhances performance in automation systems with drives
• Ideal for testing IGBT control within power supply
• Effective for evaluating solar power management systems
• Suitable for developing power electronics solutions in industry

What power supply voltages are required for operation?


The board requires a +5V digital supply and a +15V driver output provided externally to the designated connectors.

How can one reset the system after a fault is detected?


To reset, switch the RESET pin to ground, which clears the fault status and allows normal operation to resume.

Is there any built-in protection against over-voltage?


The evaluation board does not include over-voltage supply monitoring

users must ensure supply voltages remain within safe limits to avoid damage.

Can the input signals be modified for different applications?


Yes, the input PWM signals can be configured for non-inverting or inverting logic by adjusting the circuit components per the documentation.

What current can the output handle while testing?


The evaluation board can manage an output current of up to 20A, allowing thorough testing of IGBT performance under various conditions.

Related links