Infineon EVAL-M1-36-44A Microcontroller for EVAL-M1-101T, IRSM836-044MA for Fans, Hair Dryers, Pumps

Subtotal (1 unit)*

Kr.1 346 83 

(exc. VAT)

Kr.1 683 54 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 346,83

*price indicative

RS Stock No.:
234-2100
Mfr. Part No.:
EVALM13644ATOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Microcontroller

For Use With

Fans, Hair Dryers, Pumps

Kit Classification

Evaluation Board

Featured Device

EVAL-M1-101T, IRSM836-044MA

Kit Name

EVAL-M1-36-44A

The Infineon evaluation board is a complete power stage to drive 3-phase motor, powered by IRSM836-044MA CIPOS Nano IPMs. It is equipped with a standardized iMOTION MADK M1 platform interface which enables various combinations with matching iMOTION MADK control boards.

Power stage to drive 3-phase motor for 10-60W motor drives
Easy to design in fast time to market
Cost savings & smaller footprint from reduced PCB

Related links