Renesas Electronics ISL81601EVAL2Z Buck-Boost Controller for ISL81601

Subtotal (1 unit)*

Kr.1 907 96 

(exc. VAT)

Kr.2 384 95 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 907,96

*price indicative

RS Stock No.:
249-8427
Mfr. Part No.:
ISL81601EVAL2Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Management Function

Buck-Boost Controller

For Use With

ISL81601

Kit Classification

Evaluation Board

Kit Name

ISL81601EVAL2Z

The Renesas Electronics evaluation board features the 60V high voltage synchronous buck-boost controller that offers external soft-start and independent enable functions, and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck-boost output.

Wide input range
High light-load efficiency
Small and compact designs
Bidirectional operation

Related links