STMicroelectronics Power liftGate controller Board based on L99DZ200G Multioutput Driver and SPC582B60E1 Chorus 1M MCU

Subtotal (1 unit)*

Kr.886 60 

(exc. VAT)

Kr.1 108 25 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 886,60

*price indicative

RS Stock No.:
250-0195
Mfr. Part No.:
AEK-MOT-TK200G1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor & Robotic Development Tool

Power Management Function

DC Motor Driver

For Use With

L99DZ200G, SPC582B60E1

Kit Classification

Controller Board

Featured Device

L99DZ200G, SPC582B60E1

Kit Name

Power liftGate controller Board based on L99DZ200G Multioutput Driver and SPC582B60E1 Chorus 1M MCU

Standards/Approvals

RoHS

The STMicroelectronics product is designed as a zone controller for the power lift gate application. The two main devices hosted are the L99DZ200G automotive grade multioutput driver and the SPC582B60E1 Chorus 1M automotive grade microcontroller. The L99DZ200G device enables the board with two H bridge gate drivers that control an external MOS tuned for the power lift gate application actuations. Up to three DC motors can be driven , two simultaneously and one by itself. The product supports the current sensing for both H bridges to impact on the hall sensor positioning and to detect obstacles encountered while opening or closing the lift gate.

Controls up to three DC motors via the L99DZ200G H bridge gate drivers

Supports two additional high side outputs to drive bulbs, relays, and LEDs

Supports CAN bus interface for remote control

Open load and overcurrent detection

Thermal warning and thermal shutdown protection

Related links