ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback

Bulk discount available

Subtotal (1 box of 2 units)*

Kr.2 192 67 

(exc. VAT)

Kr.2 740 838 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 2Kr. 1 096,335Kr. 2 192,67
4 +Kr. 1 041,505Kr. 2 083,01

*price indicative

RS Stock No.:
260-6051
Mfr. Part No.:
BD7F205EFJ-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Flyback Converter

For Use With

BD7F205EFJ-CE2 Isolated Flyback Converter

Kit Classification

Evaluation Board

Featured Device

BD7F205EFJ-C

Kit Name

Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board

COO (Country of Origin):
JP
The ROHM Evaluation board for BD7F205EFJ-CE2 isolated fly back converter IC, has a number of built in protection functions that enable the design of isolated power supply applications for high reliability. This evaluation board outputs an isolated 6.2 V, 16.5 V and 6.2 V voltage from an input of 8 V to 32 V.

Maximum output power of 6 W
Does not require a photo coupler

Related links