The Fluke 43 B Power Quality Analyser combines the functions of a power quality analyser, multimeter and oscilloscope. Specially designed for technicians and engineers working in the utilities and electrical or industrial equipment sector, the Fluke 43 B is the ideal tool for maintenance of powersystems, troubleshooting power problems and diagnosing equipment failures. In addition to the classic features of its predecessors, the Fluke 43 B offers the option of recording and saving up to 40 transients or distorted signals and establishing a correlation between the cause of the distortionand the date and time records. The Fluke 43 B analysis functions are designed to measure voltage, current, power harmonics, total harmonic distortion (THD) and the phase angle of individual harmonics. The base model is supplied with test leads and a 200 A current clamp. The Fluke 43B model is supplied in a hard case with interface cables. It is also supplied with an oscilloscope probe (VPS 40) and an infrared thermometer (Fluke 61).
Standard: EN 61010-1, Cat. III; 600 V
Attribute
Value
Absolute Maximum Current Measurement
1250kA
Absolute Maximum Power Measurement
1.56GW
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±1% +10 Digits
Best Current Measurement Accuracy
±1% + 10 Digits
Measurement Type
Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage
The Fluke 43 B Power Quality Analyser combines the functions of a power quality analyser, multimeter and oscilloscope. Specially designed for technicians and engineers working in the utilities and electrical or industrial equipment sector, the Fluke 43 B is the ideal tool for maintenance of powersystems, troubleshooting power problems and diagnosing equipment failures. In addition to the classic features of its predecessors, the Fluke 43 B offers the option of recording and saving up to 40 transients or distorted signals and establishing a correlation between the cause of the distortionand the date and time records. The Fluke 43 B analysis functions are designed to measure voltage, current, power harmonics, total harmonic distortion (THD) and the phase angle of individual harmonics. The base model is supplied with test leads and a 200 A current clamp. The Fluke 43B model is supplied in a hard case with interface cables. It is also supplied with an oscilloscope probe (VPS 40) and an infrared thermometer (Fluke 61).
Standard: EN 61010-1, Cat. III; 600 V
Attribute
Value
Absolute Maximum Current Measurement
1250kA
Absolute Maximum Power Measurement
1.56GW
Number of Phases
1, 3
Maximum Voltage
600V ac
Best Voltage Measurement Accuracy
±1% +10 Digits
Best Current Measurement Accuracy
±1% + 10 Digits
Measurement Type
Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage