Phoenix Contact Plug-in Power Relay, 18V dc Coil, 10mA Switching Current, SPDT

Subtotal (1 pack of 10 units)*

Kr. 1 039,90

(exc. VAT)

Kr. 1 299,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 039,90Kr. 103,99

*price indicative

RS Stock No.:
135-393
Mfr. Part No.:
2961383
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

18V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Plug-in

Series

REL-MR

Switching Current

10mA

Standards/Approvals

UL, VDE, EAC, IEC 60664, EN 60068-2-60, EN 50178, EN 61810-1, cUL

Width

5mm

Height

28mm

Length

15mm

COO (Country of Origin):
CZ
The Phoenix Contact single relay is a plug-in miniature power relay with a power contact and 1 changeover contact. It offers safe isolation between coil and contact side, high protection levels up to RT III, and power contacts up to 6 A. The product is designed for a nominal input voltage of 18 V DC and boasts a mechanical service life of 2x 10^7 cycles. With insulation characteristics including overvoltage category III and pollution degree 3, this single relay is a reliable and efficient choice for various applications.

High protection level up to RT III for safety

Power contacts capable of handling up to 6A

Mechanical service life of approximately 20 million cycles

Reliable performance with nominal input voltage of 18V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy