Panasonic PCB Power Relay, 18V dc Coil, 22A Switching Current, SPST

Subtotal (1 box of 50 units)*

Kr. 3 246,85

(exc. VAT)

Kr. 4 058,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 64,937Kr. 3 246,85

*price indicative

RS Stock No.:
173-8843
Mfr. Part No.:
ALFG1PF18
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

18V dc

Contact Configuration

SPST

Mount Type

PCB

Series

ALFG

Terminal Type

Through Hole

Switching Current

22A

Switching AC Voltage

250V ac

Switching Power

5.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

230Ω

Maximum Operating Temperature

60°C

Width

15.7mm

Standards/Approvals

UL, RoHS, VDE

Length

30.1mm

Coil Power

1.4W

Height

23.3mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH

ALFG Series


These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

High capacity

Low coil holding voltage

High insulation resistance

Surge breakdown voltage: 6kV

Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment

Approvals

UL; C-UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy