- RS Stock No.:
- 111-3047
- Mfr. Part No.:
- G2RV-SR501 AC/DC24
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-3047
- Mfr. Part No.:
- G2RV-SR501 AC/DC24
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks
LED operating status
Push-In Plus terminal blocks
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Push In |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 6.2mm |
Coil Power | 500mW |
Contact Material | Silver Alloy |
Standards Met | CE, CULus, TUV Certification, UL 508 File No. E41643 |
Life | 50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations |
Minimum Operating Temperature | -40°C |
Height | 90mm |
Depth | 81mm |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +55°C |
Series | G2RV |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |