- RS Stock No.:
- 121-8066
- Mfr. Part No.:
- HF92F-012D-2C21S
- Brand:
- Hongfa Europe GMBH
133 In stock for same day dispatch
Added
Price Each
Kr. 221,65
(exc. VAT)
Kr. 277,06
(inc. VAT)
Units | Per unit |
1 + | Kr. 221,65 |
- RS Stock No.:
- 121-8066
- Mfr. Part No.:
- HF92F-012D-2C21S
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF92F Miniature Intermediate Power Relays
HongFa HF92F series miniature high-power relays. The HF92F range feature industry standard 6.4 x 0.8 mm quick connect terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 277V |
Length | 68.6mm |
Coil Resistance | 86Ω |
Coil Power | 1.7W |
Isolation Coil To Contact | 4kV ac |
Depth | 33.7mm |
Minimum Operating Temperature | -40°C |
Height | 26.4mm |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Life | 100000 operations |
Maximum Switching Power AC | 8.31 kVA |