Relpol PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 64,64

(exc. VAT)

Kr. 80,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship
  • Plus 115 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 64,64

*price indicative

RS Stock No.:
123-2079
Mfr. Part No.:
RM84-2012-35-1012
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RM84

Terminal Type

Plug-In

Switching Current

8A

Switching Power

2kVA

Switching DC Voltage

24V dc

Switching AC Voltage

440V

Minimum Operating Temperature

-40°C

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

EAC, RoHS

Length

29mm

Coil Power

480mW

Height

15.7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM84 Series Miniature Relays


Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.

Miniature dimensions

Cadmium-free contacts

AC and DC coils

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy